Display 7-Segment 0.8" 9-LED Orange Common Anode 18-Pin PDIP LHDP/RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.25 ea

456 ship on Jul. 19


  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.75

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features

  • Character Height: 0.80"
  • Illuminated color: Yellow
  • Bus polarity: Common Anode
  • Number of pins/leads: 18
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 2.4 mcd @ 10mA
  • Wavelength: 630nm
  • Decimal point location: Left-hand side and Right-hand side


Report a problem
Suggest a product
Specification Value
FamilyLTS-3401LE
TypeModule
ConfigurationCommon Anode
Number of LEDs9
ColorOrange
Intensity2400ucd
Maximum Forward Current25mA
Peak Wavelength630nm
Digit Size0.8in
Maximum Forward Voltage2.8V
No. of Digits1
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Total Thickness8.32mm
Viewing Area Height20.32mm
Viewing Area Length11mm
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackagePDIP
Product Width19.9mm
Product Height8.38mm
Product Length27.69mm
Product TypeLED Displays


Report a problem
Suggest a product