Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP

790559

$1.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $1.05
25+ $0.90
50+ $0.81

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
7 Segment Numeric Display Module 1 Digit 8 LED Hi-Eff. Red CA 10-Pin DIP

Report a problem
Suggest a product
Specification Value
FamilyLTS 360HR
LED Display Type7 SEG NUMERIC DISPLAY
TypeModule
ConfigurationCommon Anode
Illuminated ColorHIGH EFFICIENCY RED
Number of LEDs8
ColorHi-Eff. Red
Dominant Wavelength623nm
Intensity2000ucd
Maximum Forward Current25mA
Peak Wavelength635nm
Digit Size0.36in
Maximum Forward Voltage2.6V
No. of Digits1
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Total Thickness8.44mm
Viewing Area Height9.1mm
Viewing Area Length4.8mm
Display Height (mm)9.14
Continuous Forward Current-Max (mA)25
Minimum Operating Temperature-35°C
Pins / Leads10
Additional FeatureIC COMPATIBLE
Maximum Operating Temperature85°C
MountingThrough Hole
Number of Functions1
Operating Temperature-Max (Cel)85
Supplier_PackageDIP
Product Width7.5mm
Operating Temperature-Min (Cel)-35
Product Height8.44mm
Product Length14mm
Product TypeLED Displays


Report a problem
Suggest a product