# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.29 |
500+ | $0.25 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.36" |
Number of Digits | 1 |
Illuminated Color | Red |
Color | Red |
Configuration | Common Cathode |
Dominant Wavelength | 655 nm |
Luminous Intensity | 0.5 mcd |
Decimal Point | RHDP |
Typical Forward Voltage | 1.7 VDC |
Maximum Forward Current | 20 mA |
Maximum Forward Voltage | 1.7 V |
Buss Polarity | CC |
Peak Wavelength | 655 nm |
Digit Size | 0.36" |
Pins | 10 |
Package | 10-DIP (0.2", 5.08mm), 10 leads |
Pattern Graphics | Segmented |
Thickness | 9.14 mm |
Viewing Area Height | 14 mm |
Display Height (mm) | 9.14 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Type | LED Displays |