The product is not available for purchase. Please check the replacement and/or substitute products listed below.
# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.65 |
100+ | $0.55 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Height (inch) | 0.39 |
No. of Digits | 1 |
Illuminated Color | Green |
Color | Grey |
Configuration | Common Cathode |
Dominant Wavelength | 565 nm |
Intensity | 2.2 mcd |
Decimal Point | RHDP |
Typical Vf(V)@If(mA) | [email protected] |
Maximum Forward Current | 20 mA |
Maximum Forward Voltage | 2.6 V |
Family | LTS 4301 |
Type | Module |
Number of LEDs | 8 |
Buss Polarity | CC |
Peak Wavelength | 565nm |
Digit Size | 0.39 inch |
Pins / Leads | 10 |
Package / Case | 10-DIP (0.3", 7.62mm). 10 leads |
Maximum Reverse Current | 100uA |
Maximum Reverse Voltage | 5V |
Pattern Graphics | Segmented |
Typical [email protected](mA) | 0.8 @ 20 |
Total Thickness | 8.0mm |
Viewing Area Height | 14.22mm |
Wavelength (nm) | 569 |
Display Height (mm) | 12.9 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Width | 9.7mm |
Product Type | LED Displays |