7-Segment LED Display Red 0.508" 1 Digit Common Cathode 2.1V 20mA 10-DIP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$0.99 ea

Clearance

463 ship on Jul. 17


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69

Request a Large Quantity Quote

7-Segment Character LED Display Red 1 Digit Common Cathode 2.1V 20mA 0.508" 10-DIP

Specifications

  • Number of Characters: 1
  • Size / Dimension: 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm)
  • Digit/Alpha Size: 0.39" (10.00mm)
  • Display Type: 7-Segment
  • Common Pin: Common Cathode
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 2.1V
  • Current - Test: 20mA
  • Millicandela Rating: 0.8mcd
  • Wavelength - Peak: 697nm
  • Power Dissipation (Max): 40mW
  • Package / Case: 10-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Cathode
Illuminated ColorRed
Character Height (inch)0.40
ColorGrey
Dominant Wavelength697nm
Buss PolarityCC
Intensity0.8mcd
Maximum Forward Current20mA
Peak Wavelength697nm
Decimal PointRHDP
Digit Size0.39 inch
Maximum Forward Voltage2.6V
No. of Digits1
Typical [email protected](mA)0.8 @ 20
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness7.0mm
Viewing Area Height12.9mm
Wavelength (nm)697
Display Height (mm)10.0
Minimum Operating Temperature-35°C
Pins / Leads10
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product