LED Display 7-Segment Red 0.52 Inch Common Anode RHDP 10.5mcd

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP

$1.75 ea

920 ship on Oct. 14


  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Red 7 Segment Display Common Anode 1 Character RHDP

Features

  • Character Size: 0.52" (13.21mm)
  • Common Pin: Common Anode
  • Forward Voltage: 2.1V
  • Rated Current: 20mA
  • Brightness: 10.5mcd
  • Power Dissipation: 70mW
  • Wavelength: 650nm


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.52
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength639 nm
Intensity10.5 mcd
Decimal PointRHDP
Maximum Forward Voltage2.6 V
Maximum Forward Current20 mA
Typical [email protected](mA)10.5 @ 10
FamilyLTS
TypeModule
Number of LEDs8
Buss PolarityCA
Peak Wavelength650nm
Digit Size0.52 inch
Pins / Leads10
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness7.0mm
Viewing Area Height13.2mm
Wavelength (nm)639
Viewing Area Length13.2mm
Display Height (mm)17.55
Continuous Forward Current-Max (mA)200
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product