LED Display 7-Segment Red 0.52 Inch Common Cathode RHDP 2mcd

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
Clearance

$0.49 ea

10% discount applied in cart

11 In Stock


  • Jameco Part no.: 2279887
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTS-547AHR
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Seven Segment Display High Efficiency Red Common Cathode 10 Pins 2.2mcd 635nm

Features:

  • Average Luminous Intensity: 2.2mcd @ 10mA
  • Forward Voltage: 2V @ 20mA
  • Power Dissipation Per Segment: 75mW
  • Peak Emission Wavelength: 635nm @ 20mA


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.52"
Number of Digits1
Illuminated ColorRed
ColorRed
ConfigurationCommon Cathode
Dominant Wavelength623 nm
Luminous Intensity2.0 mcd
Decimal PointRHDP
Typical Forward Voltage2.6 VDC
Maximum Forward Current25 mA
Maximum Forward Voltage2.6 V
TypeModule
Number of LEDs8
Buss PolarityCC
Peak Wavelength635 nm
Digit Size0.52"
Pins10
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Thickness7 mm
Viewing Area Height13.2 mm
Display Height (mm)17.55
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Width12.40 mm
Product TypeLED Displays


Report a problem
Suggest a product