7 Segment Green LED Display 1 Digit 0.56"

$1.09 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.75
1000+ $0.65

Request a Large Quantity Quote

LED DISPLAY, 7 SEGMENT, 0.56 INCH (14.22 MM) DIGIT HEIGHT SINGLE DIGIT SEVEN-SEGMENT DISPLAY, GREEN

Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorGREEN
No. of Digits1
Display Height (mm)14.22
Continuous Forward Current-Max (mA)25
Additional FeatureHIGH RELIABILITY
Number of Functions1
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-35


Report a problem
Suggest a product