Red Orange Single Digit 7-Segment Display 0.56" Common Anode 630nm

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

Red Orange Illuminated Single Digit 7-Segment Display

The LTS-6660E is a 0.56 inch digit height single low current seven-segment display. This device has an orange face with orange segments.

Features

  • 0.56 inch (14.22 mm) digit height
  • 10 Pins, Common Anode, Right Hand Decimal
  • Wavelength: 630nm
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance with high brightness and contrast with wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorRed
Character Height (inch)0.56
ColorOrange
Dominant Wavelength630nm
Buss PolarityCA
Intensity2.4mcd
Maximum Forward Current10mA
Peak Wavelength630nm
Decimal PointRHDP
Digit Size0.56 inch
Maximum Forward Voltage2.6V
No. of Digits1
Typical [email protected](mA)2.4 @ 10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.0 @ 20
Total Thickness8.0mm
Viewing Area Height14.22mm
Wavelength (nm)630
Display Height (mm)19.05
Minimum Operating Temperature-35°C
Pins / Leads10
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product