Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Yellow 0.40 Inch Common Anode RHDP 0.867mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 LDD5121-20
Clearance

$0.99 ea

560 ship on Jun. 1


  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Yellow 7 Segment Display Common Anode 1 Character

Features

  • Character Size: 0.39" (10.00mm)
  • Common Pin: Common Anode
  • Forward Voltage: 2.05V
  • Rated Current: 20mA
  • Brightness: 0.87mcd
  • Power Dissipation: 70mW
  • Wavelength: 588nm


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.40
No. of Digits1
Illuminated ColorYellow
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength587 nm
Intensity0.867 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)2.05 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.6 V
FamilyLTS
TypeModule
Number of LEDs8
Buss PolarityCA
Peak Wavelength588nm
Digit Size0.40 inch
Pins / Leads10
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical [email protected](mA)0.867 @ 1
Total Thickness7.0mm
Viewing Area Height10.0mm
Wavelength (nm)587
Viewing Area Length10.00mm
Display Height (mm)12.9
Continuous Forward Current-Max (mA)200
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product