Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Red Single-Digit 7-Segment LED Display 0.5"H

You may also like:
MAN5760 MAN5760
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 LDD5121-20
New Product

$0.99 ea

725 ship on Apr. 9
More Available – 5 weeks


  • Jameco Part no.: 2299511
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LTS547R
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

Red Single-Digit 7-Segment LED Display 0.5"H

Specifications

  • Character height: 0.50"
  • Illuminated color: Red
  • Bus polarity: CC (common cathode)
  • Number of pins: 12
  • Typical forward voltage: 1.6 Vf @ 20 mA
  • Typical brightness: 0.5 mcd @ 20 mA
  • Wavelength: 655 nm
  • Decimal point: RHDP (right hand decimal point)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.50
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength655 nm
Intensity0.5 mcd
Decimal PointRHDP
Maximum Forward Voltage1.6 V
Maximum Forward Current20 mA
Typical [email protected](mA)0.5 @ 20


Report a problem
Suggest a product