This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.15 |
100+ | $0.08 |
500+ | $0.06 |
Specification | Value |
---|---|
Package | 1206 |
Color | Red |
Lens Type | Water Clear |
Peak Wavelength | 660 nm |
Luminous Intensity | 25 mcd |
Viewing Angle | 130° |
Typical Forward Voltage | 2.1 V |
Typical Forward Current | 20 mA |
Height | 1.10 mm |
Mounting | SMD |
Length | 3.20 mm |
Width | 1.60 mm |
Product Type | SMD LED |