# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.09 |
500+ | $0.06 |
1000+ | $0.045 |
3000+ | $0.035 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | 1206 |
Color | Yellow |
Lens Type | Water Clear |
Peak Wavelength | 588 nm |
Luminous Intensity | 6 mcd |
Viewing Angle | 130° |
Typical Forward Voltage | 2.1 V |
Typical Forward Current | 20 mA |
Height | 1.10 mm |
Mounting | SMD |
Length | 3.20 mm |
Width | 1.60 mm |
LED Display Type | SMD |