Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED SMD Orange Water Clear SMD 1.6x.8mm 610nm 2mcd

You may also like:
LTW-193TS5 LTW-193TS5
LTST-C150CKT LTST-C150CKT
LTST-C191TBKT LTST-C191TBKT
LTST-C150YKT LTST-C150YKT
LTST-C150GKT LTST-C150GKT
LTST-C190EKT LTST-C190EKT
Slashed Prices - Limited Quantity

$0.25 ea

20,934 ship on Apr. 2


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

LED Uni-Color Amber 610nm 2-Pin Chip LED

Specifications

  • Super thin (0.55H mm) chip LED
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • IC compatible

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeSMD
    ColorOrange
    Lens TypeWater Clear
    PackageSMD 1.6x.8mm
    Wavelength610 nm
    Luminous Intensity - Iv (mcd)2
    Viewing Angle (deg)130
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)20 mA
    Height (mm)0.55
    MountingSMD


    Report a problem
    Suggest a product