# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.25 |
100+ | $0.10 |
500+ | $0.07 |
1000+ | $0.05 |
Specification | Value |
---|---|
LED Display Type | SMD |
Color | Blue |
Lens Type | Water Clear |
Package | SMD 1.6x.8mm |
Wavelength | 465 nm |
Luminous Intensity - Iv (mcd) | 112 |
Viewing Angle (deg) | 130 |
Forward Voltage - Vf (Typ.) | 3.3 |
Forward Current - If (Typ.) | 20 mA |
Height (mm) | 0.55 |
Mounting | SMD |