# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.15 |
100+ | $0.08 |
500+ | $0.049 |
1000+ | $0.0395 |
Specification | Value |
---|---|
LED Display Type | SMD |
Color | Yellow |
Lens Type | Non Diffused |
Package | SMD 1.6x.8mm |
Peak Wavelength | 460 nm |
Luminous Intensity | 146mcd |
Viewing Angle | 130° |
Typical Forward Voltage | 3V |
Typical Forward Current | 20 mA |
Height | 0.54mm |
Mounting | SMD |