Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright Red Water Clear 5mm (T-1 3/4) 660nm 2700mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$0.25 ea

4,456 ship on Jul. 8
More Available – 5 weeks


  • Jameco Part no.: 333526
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LUR3833
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.21
100+ $0.17
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

LED Uni-Color Red 660nm 2-Pin T-1 3/4 (5mm)

Specifications

  • Emitting color: Red
  • Lens Feature: Colorless Non Diffused (Water clear)
  • LED size: 5x5x7.7mm
  • Typical forward voltage: 2.0V
  • Typical brightness: 2700mcd
  • Wavelength: 660nm
  • Viewing angle: 30°


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorRed
Brightness (mcd)2700
Lens TypeWater Clear
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)2
Forward Current - If (Typ.)20 mA
Wavelength660 nm
Height (mm)8.7
Lead Pitch0.1"
Pin Count2
LED Display TypeSuper Bright


Report a problem
Suggest a product