LED Yellow Diffused 3mm (T-1) 590nm 6.5mcd 112VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
Jameco Valuepro
LTL-4201-D LTL-4201-D
Lite-On Electronics
UT6311-41-M173 UT6311-41-M173
Jameco Valuepro
LG12340 LG12340
Jameco Valuepro
BVL-360Y1D BVL-360Y1D
Jameco Valuepro
UT63B1-41-URC3 UT63B1-41-URC3
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2133413">Substitute Products

  • Jameco Part no.: 2133413
  • Manufacturer: Sunled Corporation
  • Manufacturer no.: LUY34D-10.5
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.10

Request a Large Quantity Quote

Yellow LED

Features

  • Emitting Color: Yellow
  • Lens: Yellow diffused
  • Typical mcd: 6.5
  • Typical Vf: 1.7
  • Wavelength: 585 nm
  • Viewing angle: 112°

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product