LED Super Bright Yellow White Non Diffused 5mm (T-1 3/4) 590nm 5000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

$0.39 ea

3,888 In Stock
More Available – 14 weeks


  • Jameco Part no.: 333614
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LUY3833H
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

YELLOW T1-3/4 LED


Features:
  • Lens: Water clear
  • Dominant wavelength: 590nm
  • Forward voltage @ 20mA: 1.7V min. to 2.6V max.
  • Luminous intensity @ 20mA: 2700mcd to 5000mcd
  • Viewing angle: 12°
  • Power dissipation: 130mW
  • Reverse current @ 5V: 10µA
  • 2-pin package

    Report a problem
    Suggest a product
  • Specification Value
    PackageT1-3/4 (5mm)
    ColorYellow
    Luminous Intensity5000 mcd
    Lens TypeWhite Non Diffused
    Viewing Angle12°
    Typical Forward Voltage2.1 V
    Typical Forward Current20 mA
    Peak Wavelength590 nm
    Height8.7 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product