Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Blue Diffused 3mm (T-1) 470nm 900mcd 34VA

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 137411
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LVB2040
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69

Request a Large Quantity Quote

T1 Uni-color Diffused Blue LED


Features:

  • Material: InGaN/GaN
  • Lens: Blue diffused
  • Peak wavelength: 470nm
  • Forward voltage @ 20mA: 3.5V typical, 4.0V max.
  • Forward current: 30mA max.
  • Luminous intensity @ 20mA: 550mcd min., 900mcd typ.
  • Viewing angle: 34 degrees
  • LED size: T1

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorBlue
    Brightness (mcd)900
    Lens TypeDiffused
    Viewing Angle (deg)34
    Forward Voltage - Vf (Typ.)3.5
    Forward Current - If (Typ.)30 mA
    Wavelength470 nm
    Height (mm)5.2
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeBright


    Report a problem
    Suggest a product