Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Blue Diffused 5mm (T-1 3/4) 430nm 10mcd 36VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
LTL-307E-002A LTL-307E-002A
MCDL-5013GD MCDL-5013GD
LTL-4233 LTL-4233

$0.99 ea

9,333 ship on Jul. 6
More Available – 5 weeks


  • Jameco Part no.: 138691
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LVB3330
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69

Request a Large Quantity Quote

2-pin Blue Diffused LED

Specifications

  • Emitting color: Blue
  • Lens Feature: Color Diffused
  • Lens size: 5mm x 5mm 7.6mm
  • LED diameter: 5.9mm
  • Typical forward voltage: 5.5V
  • Typical brightness: 10mcd
  • Wavelength: 430nm
  • Viewing angle: 36°

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorBlue
    Brightness (mcd)10
    Lens TypeDiffused
    Viewing Angle (deg)36
    Forward Voltage - Vf (Typ.)5.5
    Forward Current - If (Typ.)30 mA
    Wavelength430 nm
    Height (mm)8.6
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product