Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright Green Water Clear 5mm (T-1 3/4) 565nm 600mcd

You may also like:
UT1823-81-HE-R UT1823-81-HE-R
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$0.25 ea

2,114 ship on Aug. 10
More Available – 13 weeks


  • Jameco Part no.: 333551
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LVG13233
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.12
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

Green 2-pin T-1 3/4 LED

Specifications

  • Emitting color: Green
  • Lens Feature: Colorless Non Diffused
  • Lens size: 4.8mm x 4.8mm x 7.8mm
  • LED diameter: 5.75mm
  • LED height: 9.0mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 1.7V
  • Typical brightness: 600 mcd
  • Wavelength: 565nm
  • Viewing angle: 18°

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorGreen
    Brightness (mcd)600
    Lens TypeWhite Non Diffused
    Viewing Angle (deg)18
    Forward Voltage - Vf (Typ.)1.7
    Forward Current - If (Typ.)20 mA
    Wavelength565 nm
    Height (mm)9
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product