Infrared IR LED Emitter/Transmitter 940nm 2-Pin T 1-3/4

You may also like:
LED-5mmIR LED-5mmIR
LPT2023 LPT2023
TEPT5600 TEPT5600
TSOP4840 TSOP4840
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
TSAL6100 TSAL6100

$0.19 ea

19,484 ship on Jan. 21


  • Jameco Part no.: 106526
  • Manufacturer: Ligitek
  • Manufacturer no.: LVIR3333
  • Jameco Catalog
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

T1-3/4 Plastic Infrared Emitter Diode

Features:

  • Size: 5mm diameter
  • Forward voltage: 1.2V
  • Forward current: 20mA
  • Wavelength: 940nm
  • Power dissipation: 8mW
  • Use with: (Recommended: Detector/Receiver, p/n: 2129385)


Report a problem
Suggest a product
Specification Value
Peak Wavelength940 nm
Product Length5.9mm
Lens AppearanceColorless Non Diffused
CategoryIrLED
Sub-CategoryTop Mount
Number of LEDs1
Dominant Wavelength940nm
Maximum Operating Temperature100°C
High BrightnessNo
Intensity17mW/sr
Viewing Angle20°
LED MaterialAlGaAs
MountingThrough Hole
TypeIrLED
Lens Dimensions5mmx5mmx7.6mm
Lens Shape TypeCircular
Maximum Forward Current50mA
Maximum Forward Voltage per Color1.6V
Maximum Power Dissipation100mW
FamilyLVIR3333
Reverse Voltage5V
Minimum Operating Temperature-55°C
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.9mm
Product Height8.6mm
Product TypeLED


Report a problem
Suggest a product