Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Thick Film Chip Resistor 50 mOhms 1% 500mW 1206 Anti-Corrosive Current Sense Moisture Resistant

You may also like:
RC0805103J RC0805103J
RC1206472J RC1206472J
ERJ-3GEYJ471V ERJ-3GEYJ471V
CR0603-FX-1002ELF CR0603-FX-1002ELF
RK73B1ETTP154J RK73B1ETTP154J
CR0603-FX-3322ELF CR0603-FX-3322ELF
Clearance

$0.59 ea

10% discount applied in cart

188 ship on Oct. 26


  • Jameco Part no.: 2290751
  • Manufacturer: Ohmite Corporation
  • Manufacturer no.: LVK12R050FER
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Thick Film Chip Resistor 50 mOhms 1% 500mW 1206 Anti-Corrosive Current Sense Moisture Resistant

Specifications

  • Resistance: 50 mOhms
  • Tolerance: ±1%
  • Power (Watts): 0.5W, 1/2W, 500mW
  • Composition: Thick Film
  • Features: Anti-Corrosive, Current Sense, Moisture Resistant
  • Temperature Coefficient: ±50ppm/°C
  • Operating Temperature: -40°C to 125°C
  • Device Package: 1206 (3216 Metric) (tape and reel)
  • Size / Dimension: 0.126" L x 0.063" W (3.20mm x 1.60mm)
  • Height - Seated (Max): 0.026" (0.65mm)
  • Number of Terminations: 4


Report a problem
Suggest a product
Specification Value
Resistance (ohm)0.05
Working Voltage (V)50
Rated Power Dissipation (P) (W)0.5
Tolerance (%)1
Size Code1206
Temperature Coefficient (ppm/Cel)50
Mounting FeatureSurface Mount


Report a problem
Suggest a product