Polymeric Resettable Fuse PTC 240V 1A

You may also like:
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
MF-R075 MF-R075
RXE075 RXE075
MF-R110 MF-R110
MF-R090 MF-R090

$1.49 ea

207 ship on May. 13
More Available – 5 weeks


  • Jameco Part no.: 2280367
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: LVR100S
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.95
1000+ $0.85

Request a Large Quantity Quote

Polymeric Resettable Fuse PTC 240V 1A

Features

  • Max Voltage: 240V
  • Maximum Current: 10A
  • Maximum Hold Current: 1A
  • Initial: Resistance: 218mΩ


Report a problem
Suggest a product
Specification Value
Current Rating10 A
Voltage Rating240 VDC
IHOLD (A)1
ITRIP (A)2
Initial Resistance Ohms @ 23°C MIN0.218
Initial Resistance Ohms @ 23°C MAX0.334
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product