LED Super Bright White Clear 3mm (T-1) 6500K 900mcd 30VA

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

$0.99 ea

3,610 In Stock
More Available – 5 weeks


  • Jameco Part no.: 334764
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LWK2043
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

White T-1 (3mm) 2-pin LED

Specifications

  • Emitting color: White
  • Lens Feature: Colorless Non Diffused
  • Lens Diameter: 3mm
  • LED diameter: 4mm
  • LED height: 5.2mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 3.5V
  • Typical brightness: 900 mcd
  • Wavelength: 6500 K
  • Viewing angle: 30°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT1 (3mm)
    ColorWhite
    Luminous Intensity900 mcd
    Lens TypeClear
    Viewing Angle30°
    Typical Forward Voltage3.5 V
    Typical Forward Current30 mA
    Peak Wavelength6500 K
    Height5.2 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeBright


    Report a problem
    Suggest a product