White LED Uni-Color 2-Pin T-1 3/4

You may also like:
MCDL-5013UWC MCDL-5013UWC
LED-5mmWHT LED-5mmWHT
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
3MMLED-WHITE 3MMLED-WHITE
3MMLED-BLUE 3MMLED-BLUE
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
LUR3833 LUR3833
HLMP-EL1A-Z1KDD HLMP-EL1A-Z1KDD

$0.99 ea

Call 1-800-831-4242 for availability


  • Jameco Part no.: 334502
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LWK3333
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Uni-Color White LED

Specifications

  • Colorless non-diffused lens
  • High brightness

    Report a problem
    Suggest a product
  • Specification Value
    ColorWhite
    Lens TypeCircular
    T-codeT1-3/4
    Size (mm)5
    Mounting FeatureRADIAL MOUNT
    Luminous Intensity (mcd)5000
    Viewing Angle (deg)16
    Continuous Forward Current-Max (mA)30
    Lead Space (mm)2.54
    LED Height (mm)7.6
    Number of Terminals2
    ShapeROUND
    Operating Temperature-Max (Cel)80°C
    Operating Temperature-Min (Cel)-20°C
    CategoryStandard LED
    High BrightnessYes
    Maximum Forward Voltage per Color4V
    Maximum Power Dissipation120mW
    MountingThrough Hole
    Product TypeLED
    Reverse Voltage5V


    Report a problem
    Suggest a product