ICP DAS USA M-7018

You may also like:
DB4SLW DB4SLW
Jameco ValuePro
#6LW #6LW
Jameco ValuePro
#8LW2 #8LW2
Jameco ValuePro
33602 33602
Jameco ValuePro
0149228 0149228
Jameco ValuePro
960-6 960-6
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2143718
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: M-7018
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $332.49
5+ $315.89

Request a Large Quantity Quote

8 Channel Thermocouple Input Data Acquisition Module

Communicable over Modbus RTU and RS-485

The M-7000 series is a family of network data acquisition and control modules that support Modbus RTU. They can be remotely controlled using a set of commands called DCON protocol. With the Modbus RTU protocol, it can easily communicate with most popular SCADA/ HMI software and PLCs.

Features:
  • Indication LED Light
    • For power and communication
  • Over voltage protection:240Vrms
  • Support Modbus and DCON Protocol
  • Analog Input Channels: 8 differential
  • Type: mV, V, mA
  • Thermocouple: Type J, K, T, E, R, S, B, N, C
  • Din Rail Mount
Specifications & Additional Information
  • Voltage range: ±15mV, ± 50mV, ± 100mV, ± 500mV, ± 1V, ± 2.5V
  • Current range: ± 20mA (requires optional external 125 ohm resistor)
  • Sampling rate: 10 Samples/Second
  • Bandwidth: 15.7 Hz
  • Accuracy: ± 0.2%
  • Zero drift: ± 10uV/°C
  • CMR @ 50/60 Hz: 86 dB Typical
  • NMR @ 50/60 Hz: 100 dB
  • Isolation: 3000Vdc

    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product