Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

James Electronics M148

You may also like:
MTS-102-C4 MTS-102-C4
Jameco ValuePro
MTS-103 MTS-103
Jameco ValuePro
T203T1B1A1QN T203T1B1A1QN
Jameco ValuePro
66-1205 66-1205
Jameco ValuePro
T101T6B6A1QN T101T6B6A1QN
Jameco ValuePro
T203T6B6A1QN T203T6B6A1QN
Jameco ValuePro
T103T1B1A2QN T103T1B1A2QN
Jameco ValuePro
Clearance

$0.99 ea

2,757 In Stock


  • Jameco Part no.: 2328999
  • Manufacturer: James Electronics
  • Manufacturer no.: M148
  • HTS code: 8536509065
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

SPDT ON-ON Standard Toggle Switch Round Lever

Specifications

  • Contact Form: SPDT
  • Switch Function: ON-ON
  • Contact Rating: 6A @ 125 VAC
  • Dimensions (L X W X D) inches:
  • Number of Pins: 3
  • Termination: PC Pin, right angle (vertical)
  • Mounting Hole Diameter: 0.25" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating6A @ 125VAC
Mounting Hole0.25 in.
Actuator TypeRound
Termination StylePC Pins, R/A
Pins3
Current Rating6 A
Voltage Rating125 VAC
Number of Positions2
Mounting StylePanel, Rear
Body OrientationRight Angle


Report a problem
Suggest a product