Connector Stackthrough Unkeyed 64 Position Through Hole Black PC/104 Gold Finish

You may also like:
G85-20-R G85-20-R
Jameco Valuepro
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
Adam Technologies
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
Adam Technologies
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
Adam Technologies
7400-1X8SG-R 7400-1X8SG-R
Jameco Valuepro
RS1-02-G RS1-02-G
Adam Technologies
Clearance

$3.95 ea

10% discount applied in cart

1,190 In Stock


  • Jameco Part no.: 2290847
  • Manufacturer: HARWIN INTERCONNECT
  • Manufacturer no.: M20-6103245
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

Connector Stackthrough Unkeyed 64 Position Through Hole Black PC/104 Gold Finish

Specifications

  • Connector Type: Stackthrough, Unkeyed (PC/104)
  • Connector Style: PC/104
  • Number of Positions: 64
  • Number of Positions Loaded: All
  • Pitch: 0.100" (2.54 mm)
  • Number of Rows: 2
  • Mounting Type: Through Hole
  • Termination: Solder
  • Contact Finish: Gold
  • Contact Finish Thickness: 3µin (0.076µm)
  • Color: Black
  • Current Rating (Amps): 3 A
  • Material Flammability Rating: UL94 V-0
  • Operating Temperature: -55°C to 105°C


Report a problem
Suggest a product
Specification Value
Pitch2.54 mm
Number of Rows2
Number of Contacts64
Current Rating3 A
Voltage Rating12 VDC
Maximum Contact Resistance30 mOhm
Contact MaterialPhosphor Bronze
Contact PlatingGold
Body OrientationStraight
Housing MaterialThermoplastic
Housing ColorBlack
GenderFemale
Depth11.05 mm
Length84.48 mm


Report a problem
Suggest a product