Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Momentary SPDT ON-(ON) Miniature Toggle Switch

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$1.75 ea

326 ship on Jul. 13


  • Jameco Part no.: 2258777
  • Manufacturer: NKK Switches
  • Manufacturer no.: M2015SS1W01
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

Momentary SPDT ON-(ON) Miniature Toggle Switch

  • Contact form: SPDT
  • Switch function: ON-(ON)
  • Number of Pins: 3
  • Contact rating: 6A @ 125VAC, 3A @ 250VAC
  • Dimensions (L" x W" x D"): 0.52" x 0.32" x 0.37"
  • Lead spacing: 0.185"
  • Terminal type: Solder lugs
  • Lever type: Round

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-(ON)
    Contact Rating ([email protected])[email protected] [email protected]
    Mounting Hole Diameter (inch)0.25
    Actuator TypeRound
    Termination StyleSolderable Lug
    Pins3
    Maximum Current Rating (A)6
    Voltage Rating (AC)125
    Body ColorGreen
    Color - Actuator/CapChrome
    Number of Positions2
    Mounting StylePanel, Rear
    UL Flammability Code94V-0
    Length (inch)0.51
    Width (inch)0.31
    Depth (inch)0.37
    Height (inch)0.35
    Actuator Length (inch)0.41
    Lead Spacing B (inch)0.185
    FeaturesKeyway
    Mechanical Life100000
    Actuator MaterialBrass, Chrome Plated
    Base MaterialDAP
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1000V
    Electrical Life25000
    Maximum Contact Resistance10mOhm
    Minimum Insulation Resistance1000MOhm
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size1/4-40


    Report a problem
    Suggest a product