Toggle Switch (On-None-On) Double Pole Double Throw Small Bat PC Pins 6 Amp 250 Volt AC 30 Volt Through Hole

NKK Switches Rohs logo
M2022S2A2W03
You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1866498">Substitute Products

  • Jameco Part no.: 1866498
  • Manufacturer: NKK Switches
  • Manufacturer no.: M2022S2A2W03
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
5+ $11.39
25+ $10.29
50+ $9.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Toggle ON None ON Double Pole Double Throw (DPDT) Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-NONE-ON
Actuator TypeSmall Bat Toggle
Termination StylePC Pins
Current Rating6 A
Voltage Rating125 VAC
Mounting StyleThrough Hole
Actuator Length0.27 in.
Contact PlatingSilver
Mechanical Life100000
Actuator MaterialBrass
Body OrientationStraight
Bushing TypeUnthreaded
Contact MaterialSilver Alloy
Dielectric Strength1000VAC
Electrical Life25000
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals


Report a problem
Suggest a product