16Kbit Serial I²C Bus EEPROM

You may also like:
28C16A-25 28C16A-25
Major Brands
28C256-15 28C256-15
Major Brands
28C64A-15 28C64A-15
Major Brands
28C256-25 28C256-25
Major Brands
AT24C256PC AT24C256PC
Major Brands
24LC256-I-P 24LC256-I-P
Microchip Technology

$0.38 ea

21 ship on Oct. 4


  • Jameco Part no.: 697901
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: M24C16-WMN6P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542320050
    • Electronics Parts Locator
# of units Price
135+ $0.38
675+ $0.33
3375+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135

16Kbit Serial I²C Bus EEPROM

This I2C-compatible electrically erasable programmable memory (EEPROM) device is organized as 2048x8. I2C uses a two-wire serial interface, comprising a bi-directional data line and a clock line. The device carries a built-in 4-bit Device Type Identifier code (1010) in accordance with the I²C bus definition.

Features

  • Two-wire I²C Serial Interface Supports 400 kHz Protocol
  • Single supply voltage: 2.5V to 5.5V
  • Write control input
  • BYTE and PAGE WRITE (up to 16 Bytes)
  • RANDOM and SEQUENTIAL READ modes
  • Self-timed programming cycle
  • Automatic address incrementing
  • Enhanced EST/Latch-Up protection
  • More than 1 million erase/write cycles
  • More than 40-year data retention
  • SO-8 package (150 mil width)

    Report a problem
    Suggest a product
  • Specification Value
    Organization2048x8
    PackageSO


    Report a problem
    Suggest a product