# of units | Price |
---|---|
1+ | $5.49 |
10+ | $4.95 |
100+ | $4.49 |
Specification | Value |
---|---|
Organization | 32Kx8 |
Density | 256KBit |
Maximum Random Access Time | 100ns |
Output Enable Access Time | 50ns |
Package | DIP-28 |
Interface Type | Parallel |
Programming Voltage | 12.75V |
Maximum Operating Current | 50mA |
Input Voltage | 5V |
Reprogramming Technique | UV |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |