IC 27C256B-15 EPROM 256K-Bit 32Kx8 DIP 28-pin 150ns

You may also like:
27C256-15 27C256-15
27C256-20 27C256-20
27C256-25 27C256-25
27C256-10 27C256-10
27C256-70 27C256-70
M27C256B-10F1 M27C256B-10F1
M27C256B-12F1 M27C256B-12F1

$4.49 ea

436 ship on Aug. 22


  • Jameco Part no.: 698111
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: M27C256B-15F1
  • Jameco Catalog
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

EPROM UV 256K-Bit 32K x 8 150 ns 28-Pin

Specifications

  • 5V ± 10% supply voltage in Read operation
  • Access time: 45ns
  • Low power consumption: Active Current 30mA at 5MHz and Standby Current 100uA
  • Programming voltage: 12.75V ± 0.25V
  • Programming time: 100us/Word


Report a problem
Suggest a product
Specification Value
Supplier PackageCFDIPWB
Density256KBit
Organization32Kx8
Interface TypeParallel
Output Enable Access Time65ns
Programming Voltage12.75V
Maximum Operating Current50mA
Maximum Random Access Time150ns
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
In System ProgrammabilityIn System|External
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count28
FamilyM27C256B
Product Width13.36mm(Max)
Product Height4.5mm(Max)
Product Length37.34mm(Max)
Product TypeEPROM


Report a problem
Suggest a product