IC 27C512-12 EPROM 512K-Bit 120ns UV EPROM

STMicroelectronics Rohs logo
M27C512-12F1
You may also like:
27C512-12 27C512-12
Major Brands
27C512-15 27C512-15
Major Brands
27C512-20 27C512-20
Major Brands
27C512-25 27C512-25
Major Brands
27C512-10 27C512-10
Major Brands
27C512-70 27C512-70
Major Brands
M27C512-15F1 M27C512-15F1
STMicroelectronics

$6.95 ea

276 In Stock
More will be available on Feb. 17

Email [email protected] for Product Availability


  • Jameco Part no.: 698226
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: M27C512-12F1
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

512 Kbit (64K x8) UV EPROM

The M27C512 is a 512 Kbit UV (ultra violet erase) EPROM. It is ideally suited for applications where fast turn-around and pattern experimentation are important requirements and is organized as 65536 by 8 bits. The FDIP28W (window ceramic frit-seal package) has transparent lid which allows the user to expose the chip to ultraviolet light to erase the bit pattern. A new pattern can then be written to the device by following the programming procedure.

Features

  • 5V ±10% supply voltage in read operation
  • Access time: 120 ns
  • Low power "CMOS" consumption:
    • Active current 30 mA
    • Standby current 100 µA
  • Programming voltage: 12.75 V ±0.25 V
  • Programming time around 6 s.
  • Electronic Signature
    • Manufacturer code: 20h
    • Device code: 3Dh


Report a problem
Suggest a product
Specification Value
Organization64Kx8
Memory Density512Kbit
Maximum Random Access Time120ns
Output Enable Access Time50ns
PackageDIP-28
Interface TypeParallel
Programming Voltage12.75V
Maximum Operating Current50mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product