IC 27C512-15 EPROM 512K-Bit 150ns UV EPROM

You may also like:
27C512-15 27C512-15
Major Brands
27C010-12 27C010-12
Major Brands
AT27C010-15PC AT27C010-15PC
Atmel (Microchip)
AT27C010-12PC AT27C010-12PC
Atmel (Microchip)
27C256-12A 27C256-12A
Signetics High Technology
27C256-15 27C256-15
Major Brands
2732A-25 2732A-25
Major Brands
Refurbished

$4.49 ea

113 In Stock
More Available – 7 weeks


  • Jameco Part no.: 698234
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: M27C512-15F1
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

EPROM UV 512K-Bit 64K x 8 150ns 28-Pin

Specifications

  • 5V ±10% supply voltage in read operation
  • Access time: 45 ns
  • Low power "CMOS" consumption: Active current 30 mA, Standby current 100 uA
  • Programming voltage: 12.75 V ± 0.25 V
  • Programming time around 6 seconds


Report a problem
Suggest a product
Specification Value
Organization64Kx8
Density512KBit
Maximum Random Access Time150ns
Output Enable Access Time60ns
PackageDIP-28
Interface TypeParallel
Programming Voltage12.75V
Maximum Operating Current50mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product