Omni-Directional Electret Condenser Microphone Cartridges

You may also like:
ECM-60PC-R ECM-60PC-R
EM-99-R EM-99-R
AMF-097A40-NB1-LF AMF-097A40-NB1-LF
MB6022APC-0 MB6022APC-0
EC928P-602 EC928P-602
Clearance

$0.69 ea

10% discount applied in cart

12,561 ship on Jun. 14


  • Jameco Part no.: 2281391
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: M3240-LF
  • HTS code: 8518100000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

Omni-Directional Electret Condenser Microphone Cartridges

Features:

  • Sensitivity: -45±2dB
  • Frequency Range: 20-20,000Hz
  • Max Operating Voltage: 10VDC
  • Stand Operating Voltage: 4.5VDC


Report a problem
Suggest a product
Specification Value
Voltage Rating4.5 VDC to 10 VDC
Input Voltage4.5 VDC
Maximum Input Current500 mA
Frequency Range20 Hz to 20000 Hz
Diameter0.44 in.
Height0.38 in.


Report a problem
Suggest a product