Specification | Value |
---|---|
Package | 4-Pin SnapHat |
Category | Detachable Lithium Power Source |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Packaging | Tube |
Pins | 4 |
Family | M4T28 BR12SH |
Width | 18.03mm(Max) |
Height | 8mm(Max) |
Product Length | 21.84mm(Max) |
Product Type | Power Misc |