This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1392894">Substitute Products# of units | Price |
---|---|
5+ | $9.19 |
25+ | $8.19 |
50+ | $7.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | 4-Pin SnapHat |
Category | Detachable Lithium Power Source |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Packaging | Tube |
Pins | 4 |
Family | M4T32 BR12SH |
Width | 18.03mm |
Height | 8mm |
Product Length | 21.84mm |
Product Type | Power Misc |