IC 27512 EEPROM 524,288-Bit 250ns UV Erasable and Electrically Reprogrammable ROM

You may also like:
28C16A-25 28C16A-25
28C256-15 28C256-15
28C64A-15 28C64A-15
28C256-25 28C256-25
AT24C256PC AT24C256PC
24LC256-I-P 24LC256-I-P
Clearance

$4.95 ea

10% discount applied in cart

207 In Stock


    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

EEPROM Memory 524288-Bit UV Erasable and Electrically Reprogrammable ROM DIP-28

Specifications

  • 65536 word x 8-bit organization
  • Access time: 250 ns (max.)
  • Programmable voltage: 12.5 V
  • Single 5V power supply
  • 3-State output buffer


Report a problem
Suggest a product
Specification Value
Organization65Kx8
Density512KBit
Maximum Random Access Time250ns
Output Enable Access Time100ns
PackageDIP-28
Programming Voltage6V
Maximum Operating Current100mA
Input Voltage5V
Reprogramming TechniqueUV


Report a problem
Suggest a product