IC M5M5118P CMOS SRAM 16,384-Bit (2048x8) 200ns

You may also like:
LT1134ACSW LT1134ACSW
UPD431000ACZ-70L UPD431000ACZ-70L
DG446C-2 DG446C-2
DG449C-2 DG449C-2
P4C164-25CC P4C164-25CC
CY7C199-35PC CY7C199-35PC

$2.95 ea

381 ship on Nov. 18


  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

16kx8 SRAM CMOS 200ns DIP-24

This series of asynchronous silicon gate CMOS static RAM operates on a single 5V power supply and is designed for easy use in applications requiring battery back-up. Two chip select inputs are available to provide the minimum standby current with battery back-up.

Features

  • Single 5V power supply
  • External clock and refresh operation not required
  • Data can be held with 2V supply voltage
  • All inputs and outputs are directly TTL compatible
  • All outputs are 3-state with OR-tie capability
  • Easy expansion of memory capacity with chip select signal
  • Common input/output for data pins


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-24


Report a problem
Suggest a product