6 Foot SJT Power Cord with Pigtail

You may also like:
32V86S297 32V86S297
3271V86 3271V86
YL-3215 YL-3215
SY005-F SY005-F
10W1-01206-SH 10W1-01206-SH
SY-005-R SY-005-R

$4.95 ea

505 ship on Mar. 21

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 159410
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: M682-12
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

6 Foot SJT Power Cord with Pigtail

Features


  • 3-conductor
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • 3 stripped and tinned wires
  • Cord type: SJT
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    TypeAC Power Cord
    1st ConnectorNEMA 5-15P
    2nd ConnectorPigtails
    Cord TypeSJT
    Wire Gauge (AWG)18 AWG
    Number of Conductors3
    Color CodesNorth American
    ShieldingUnshielded
    Length (feet)6
    CertificationsUL, CSA
    Jacket ColorBlack
    Voltage Rating300V
    Current Rating10A
    Operating Temperature-20°C to +60°C
    Weight (lbs.)0.37


    Report a problem
    Suggest a product