Cable Assembly RG58/U 12' BNC to BNC 50 Ohm

You may also like:
205-530 205-530
Jameco Valuepro
205-523 205-523
Steren Electronics
205-527 205-527
Jameco Valuepro
RG58U1.5-R RG58U1.5-R
Jameco Valuepro
G7402-R G7402-R
Jameco Valuepro
G7403-R G7403-R
Jameco Valuepro
4864-K-24-R 4864-K-24-R
Jameco Valuepro

$5.95 ea

43 In Stock
More Available – 3 weeks


  • Jameco Part no.: 102350
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: M686-21
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
100+ $4.95

Request a Large Quantity Quote

12' BNC to BNC Cable

Features

  • Impedance: 50Ω
  • RG58/U Series



    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeRG58/U
    Length12 ft.
    TerminationBNC (M) to BNC (M)
    Impedance50 Ohm
    ColorBlack


    Report a problem
    Suggest a product