Shim Washer 6.35mm ID

You may also like:
#4FWZ #4FWZ
James Electronics
#8FPW #8FPW
James Electronics
4ITLW 4ITLW
Jameco Valuepro
0149228 0149228
Jameco Valuepro
DB4SLW DB4SLW
Jameco Valuepro
#6IT #6IT
Jameco Valuepro

$0.19 ea

4,119 In Stock


  • Jameco Part no.: 2183234
  • Manufacturer: James Electronics
  • Manufacturer no.: M6FW
  • HTS code: 8302497500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Shim Washer 6.35mm

Flat M6 Washer for audio jacks

Specifications

  • Inner Diameter: 6.35 mm (1/4", M6)
  • Outer Diameter: 11.17 mm (7/16")
  • Thickness: 0.38 mm (0.015")
  • Nickel Plating
  • Shim washer also used for audio jacks


Report a problem
Suggest a product
Specification Value
Product TypeFlat (Shim)
Thread SizeM6 (1/4 in.)
Outer Diameter0.438 in.
Total Thickness0.015 in.
MaterialNickel-Plated Steel


Report a problem
Suggest a product