Email [email protected] for Product Availability
Delivery delays are currently longer than normal due to raw material shortages and port congestion.
# of units | Price |
---|---|
1+ | $8.49 |
10+ | $7.49 |
50+ | $6.75 |
250+ | $6.25 |
1000+ | $5.49 |
Specification | Value |
---|---|
1st Connector | NEMA 5-15P |
2nd Connector | IEC 60320 C13 |
AWG/Conductor | 16/3 |
Cord Type | SJT |
Length | 8 ft. |
Agency Approvals | UL, CSA |
Jacket Color | Black |
Voltage Rating | 125 VAC |
Current Rating | 10 A |
Weight | 0.72 lbs. |
Cable Type | AC Power Cord |
Wire Gauge (AWG) | 16 |
Number of Conductors | 3 |
Maximum Operating Temperature | 60°C |
Shielding | Unshielded |
Minimum Operating Temperature | -20°C |