Power Cord 6 Feet 18/3 AWG SVT Gray NEMA 5-15P and Stripped Pigtails

You may also like:
2380.072 2380.072
M682-12-GY M682-12-GY
3271V86 3271V86
SY005-F-R SY005-F-R
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072
5160.072 5160.072

$3.95 ea

16 ship on Jan. 18
550 ship on Feb. 26


  • Jameco Part no.: 38009
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: M709-41
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.25
100+ $2.95

Request a Large Quantity Quote

6 Foot Power NEMA 5-15P Cord with Pigtail Wires

Features

  • 3-conductor
  • Side 1: NEMA 5-15P
  • Side 2: Pigtails (3 wires pre-stripped and tinned, overall jacket pre-stripped)
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Gray
  • Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor18/3
Cord TypeSVT
Length (FT)6
CertificationsUL, CSA
Jacket ColorGray
Voltage Rating125V
Current Rating10A
Weight (lbs.)0.31
Cable TypeAC Power Cord
Wire Gauge (AWG)18 AWG
Number of Conductors3
Operating Temperature75°C
ShieldingUnshielded


Report a problem
Suggest a product