Metric M7 Flat Washer Nickel-Plated Steel

You may also like:
#4FWZ #4FWZ
Arndt Electronics
09010002H 09010002H
Eaton
#8FPW #8FPW
Arndt Electronics
4ITLW 4ITLW
Jameco Valuepro
0149228 0149228
Jameco Valuepro
DB4SLW DB4SLW
Jameco Valuepro
Clearance

$0.17 ea

10% discount applied in cart

3,212 In Stock


  • Jameco Part no.: 2182637
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: M7FW
  • HTS code: 8302497500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.17
100+ $0.13
1000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

M7 Flat Washer

M7 Flat Washer, JAMECO VALUEPRO M7FW

Details

  • Inner Diameter: 0.280"
  • Outer Diameter: 0.473"
  • Thickness: 0.016"
  • Nickel Plating


Report a problem
Suggest a product
Specification Value
Product TypeFlat
Thread SizeM7
Outer Diameter0.473 in.
Total Thickness0.016 in.
MaterialNickel-Plated Steel


Report a problem
Suggest a product