Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

M7 (5/16"-32) Lock Washer

You may also like:
#4FWZ #4FWZ
9732 9732
09010002H 09010002H
4ITLW 4ITLW
0149228 0149228
#S4LW #S4LW

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2183411
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: M7LW
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12
5000+ $0.09
10000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

M7 Lock Washer, Jameco ValuePro M7LW

A lock washer for use with M7 screws.

Specifications

  • Size: M7 (also 5/16"-32 lock washer)
  • Outer Diameter: 0.408", (7.42mm)
  • Inner Diameter: 0.29", (10.3mm)
  • Thickness: 0.04", (1.03mm)


Report a problem
Suggest a product
Specification Value
Product TypeSplit Lock
Thread SizeM7
Outer Diameter (in.)0.408


Report a problem
Suggest a product