100Ω Trimmer Potentiometer

You may also like:
201XR103B 201XR103B
201XR503B 201XR503B
201XR102B 201XR102B
201XR104B 201XR104B
X201R252B X201R252B
23CR100K 23CR100K
Clearance

$0.39 ea

10% discount applied in cart

189 ship on Jun. 16


  • Jameco Part no.: 2190611
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: M8-310-25L-100
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
250+ $0.15

Request a Large Quantity Quote

100Ω Trimmer Potentiometer

Features:

  • Resistance: 100Ω
  • Power rating: 0.5W
  • Vertical mount
  • Insulation resistance: >100MΩ at 500VDC
  • Total rotational angle: 250° ± 20°
  • With adjustable knob 0.4"L x 0.23" diameter
  • 3-pin connection
  • Use with 1/4" Shaft knurled knobs


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesM8-310
Resistance (Ohm)100
Power Rating0.5 W
Tolerance20%
Product TypeTrimmer Horizontal
Number of Turns1
Actuator Type6mm Knurl Shaft
Termination StylePins
Shaft Diameter6 mm
Lead Pitch2.5 mm (3)
Resistive Element MaterialCermet
Minimum Operating Temperature-20°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width14.3 mm
Height8.2 mm
Length8.8 mm
Temperature Coefficient150 ppm/°C
Actuator OrientationSide
Resistance100 Ohm


Report a problem
Suggest a product